Schneider Electric, Unica IP3X Grey Light Switch, 2P+PE, Rated At 16A, 250V
- RS Stock No.:
- 287-6016
- Mfr. Part No.:
- NU306930
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR130.42
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.42 |
*price indicative
- RS Stock No.:
- 287-6016
- Mfr. Part No.:
- NU306930
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | Light Switch | |
| Number of Sockets | 2 | |
| Pole Configuration | 2P+PE | |
| Voltage | 250V | |
| Terminal Type | Plug-In | |
| Material | Polycarbonate | |
| Series | Unica | |
| IP Rating | IP3X | |
| Colour | Grey | |
| Width | 45mm | |
| Standards/Approvals | China RoHS, EU RoHS, IEC 60884-1 NF C 61-314, REACH | |
| Height | 90mm | |
| Range | Unica | |
| Depth | 39.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type Light Switch | ||
Number of Sockets 2 | ||
Pole Configuration 2P+PE | ||
Voltage 250V | ||
Terminal Type Plug-In | ||
Material Polycarbonate | ||
Series Unica | ||
IP Rating IP3X | ||
Colour Grey | ||
Width 45mm | ||
Standards/Approvals China RoHS, EU RoHS, IEC 60884-1 NF C 61-314, REACH | ||
Height 90mm | ||
Range Unica | ||
Depth 39.4mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric NU306930 is a high-quality 2 socket-outlet mechanism designed for power supply applications. With a sleek aluminium finish and screw less terminals, this socket-outlet offers reliability and durability for your electrical needs.
Socket-outlet type New Unica with 2P + E configuration
Rated current of 16 A for high-power applications
Flush mounting for seamless integration into your space
Cover type with shutter for added safety
Ideal for use in various environments due to resistance to chemical agents like alcohol and bleach
Green Premium product with sustainable offer status

