Schneider Electric, Merten IP20 Nickel Light Switch, Screw Mount, 2P+PE, Rated At 16A, 250V

Subtotal (1 unit)*

MYR508.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR508.41

*price indicative

MY - SEBundle - PDP
RS Stock No.:
287-5991
Mfr. Part No.:
MTN2500-6050
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Current Rating

16A

Number of Sockets

1

Pole Configuration

2P+PE

Voltage

250V

Mount Type

Screw

Terminal Type

Plug-In

Series

Merten

IP Rating

IP20

Standards/Approvals

China RoHS, EU RoHS, REACH

Range

Merten

Colour

Nickel

COO (Country of Origin):
DE
The Schneider Electric Merten System Design 2P + E Socket-outlet is the perfect solution for your electrical needs. With screw less terminals, glossy nickel finish, and a rated current of 16A, this socket-outlet offers reliability and style in one sleek package.

Socket-outlet with French standard design and 2P + E configuration

Flush mounting with screw and claws fixing mode for easy installation

Nickel colour tint adds a touch of elegance to your space

Rated operational voltage of 250V and IP20 degree of protection for safety

Shuttered socket additional information for added security

Related links