Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79
- RS Stock No.:
- 610-959
- Mfr. Part No.:
- 5TG7936
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR74.78
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.78 |
*price indicative
- RS Stock No.:
- 610-959
- Mfr. Part No.:
- 5TG7936
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Series | 5TG79 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Silver | ||
Material Thermoplastic | ||
Series 5TG79 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rockers switch is designed to blend functionality with modern aesthetics, making it a perfect fit for any contemporary space. With its sleek silver finish and shiny surface, it elevates the standard for electrical components. This versatile switch enables both change and off functions for an intermediate and OFF switch for a neutral pushbutton, all encapsulated in a compact 65x65 mm design. It is crafted from durable thermoplast, ensuring longevity and robustness while offering smooth operation. As part of the DELTA series, it emphasizes an elegant appearance combined with practical capabilities, catering to those who appreciate both style and performance in their electrical fittings.
Stylish design complements modern interiors
Compact dimensions ensure easy installation
Halogen-free materials promote environmental sustainability
Labeling field allows for easy identification
IP20 protection class suitable for indoor use
Replaceable lens option enhances functionality
Shiny finish adds a touch of elegance
No imprint design keeps the aesthetic clean
Fits seamlessly with universal switch configurations
Suitable for integration with pushbutton coupling systems
