Schneider Electric, New Unica

Subtotal (1 unit)*

MYR1,108.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,108.63

*price indicative

MY - SEBundle - PDP
RS Stock No.:
428-785
Mfr. Part No.:
NU350154
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

IP Rating

IP20

Mount Type

Snap

Material

Polycarbonate

Series

New Unica

Range

5 to 30 °C

Height

45mm

Standards/Approvals

Low Voltage Directive, EN 60730-2-9, EMC Directive

The Schneider Electric thermostat is an electronic mechanism designed for room temperature control. It operates with a rated voltage of 230 V AC ± 10% at 50 Hz. The device has a resistive load interrupting current of 8 A and an inductive load interrupting current of 5 A (cos phi 0.8). It is equipped with thermal overload protection for added safety. The thermostat comes in an anthracite finish (RAL 7021), offering a sleek and modern appearance.

Screw terminals

Polycarbonate casing

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links