Schneider Electric White 2 Gang Light Switch Cover
- RS Stock No.:
- 585-440
- Mfr. Part No.:
- S320704F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR48.05
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR48.05 |
*price indicative
- RS Stock No.:
- 585-440
- Mfr. Part No.:
- S320704F
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 87mm | |
| Width | 158mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 87mm | ||
Width 158mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis finishing plate is a double-post accessory designed for horizontal mounting with a 71 mm spacing, featuring a matte white surface with silver chrome-effect detailing. This product is ideal for indoor use and adheres to EN 60669-1 standards.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric 2 Gang
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Green, Transparent 2 Gang Frame
- Schneider Electric Black 2 Gang Cover Plate
- Schneider Electric White 2 Gang Frame
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Stainless Steel 2 Gang

