Schneider Electric Anthracite 1 Gang Cover Plate
- RS Stock No.:
- 429-030
- Mfr. Part No.:
- NU411654
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR106.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.90 |
*price indicative
- RS Stock No.:
- 429-030
- Mfr. Part No.:
- NU411654
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | ABS Plastic | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 227 mm | |
| Depth | 10mm | |
| Series | Unica Pro | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material ABS Plastic | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 227 mm | ||
Depth 10mm | ||
Series Unica Pro | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame is designed for a single gang with a modern anthracite tint (RAL 7021). It accommodates 6 modules, offering flexible options for various configurations. The frame is installed horizontally and features a clip-in fixing mode for easy and secure installation. Made from UV-stabilized thermoplastic ABS, the frame ensures durability and long-lasting performance, resistant to fading and wear over time.
IEC 60669 1 and IEC 60884 1 certified
Intermediate plate made of polycarbonate
RoHS compliant
Related links
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Yellow 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate

