Schneider Electric Red Light Switch Cover
- RS Stock No.:
- 357-513
- Mfr. Part No.:
- MUR34526
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR182.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.07 |
*price indicative
- RS Stock No.:
- 357-513
- Mfr. Part No.:
- MUR34526
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Red | |
| Height | 76mm | |
| Width | 76 mm | |
| Series | Mureva Styl | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Red | ||
Height 76mm | ||
Width 76 mm | ||
Series Mureva Styl | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl light features a red lens without a lamp and offers an IP55 degree of protection, ensuring resistance to dust and water. It has an IK08 degree of protection, providing impact resistance. The product is certified with CE and EAC quality labels for compliance with safety and performance standards.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- Schneider Electric White Light Switch Cover
- Schneider Electric Green 3 Gang Light Switch Cover
- Schneider Electric Green 2 Gang Light Switch Cover
- Schneider Electric Blue 2 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Light Switch Cover

