Extech LT45-NISTL Light Meter, 400lx to 400000lx, ±3 %
- RS Stock No.:
- 288-0329
- Mfr. Part No.:
- LT45-NISTL
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0329
- Mfr. Part No.:
- LT45-NISTL
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Light Level | 400000lx | |
| Minimum Light Level | 400lx | |
| Best Accuracy | ±3 % | |
| Sensor Type | Light Sensor | |
| Model Number p | LT45-NISTL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Light Level 400000lx | ||
Minimum Light Level 400lx | ||
Best Accuracy ±3 % | ||
Sensor Type Light Sensor | ||
Model Number p LT45-NISTL | ||
- COO (Country of Origin):
- TW
The FLIR LED Light Meter is a versatile tool for measuring and optimizing environmental light levels in various settings. With the ability to measure white, red, yellow, green, blue, and purple LED lights, this meter is essential for ensuring adequate illumination for tasks in workplaces, schools, and other locations.
Manually store/recall up to 99 readings for easy reference and analysis
Comes with a complete package including a light sensor with protective cover, coiled cable, 9V battery, and hard carrying case for added convenience
Provides Cosine and color corrected measurements for enhanced accuracy
Auto Power off feature helps preserve battery life for extended use
Comes with a complete package including a light sensor with protective cover, coiled cable, 9V battery, and hard carrying case for added convenience
Provides Cosine and color corrected measurements for enhanced accuracy
Auto Power off feature helps preserve battery life for extended use
