Extech HD450 Light Meter, 400lx to 400Klx, ±5 %
- RS Stock No.:
- 287-3815
- Distrelec Article No.:
- 110-71-590
- Mfr. Part No.:
- HD450
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR1,573.69
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,573.69 |
*price indicative
- RS Stock No.:
- 287-3815
- Distrelec Article No.:
- 110-71-590
- Mfr. Part No.:
- HD450
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Light Level | 400Klx | |
| Minimum Light Level | 400lx | |
| Best Accuracy | ±5 % | |
| Resolution | 0.1 lx | |
| Model Number p | HD450 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Light Level 400Klx | ||
Minimum Light Level 400lx | ||
Best Accuracy ±5 % | ||
Resolution 0.1 lx | ||
Model Number p HD450 | ||
- COO (Country of Origin):
- CN
The FLIR Heavy Duty Light Meters automatically stores up to 16,000 readings or manually store/recall up to 99 readings. It Utilizes precision silicon photo diode and spectral response filter. It includes light sensor with 3ft (1m) cable and protective cover, Windows compatible software with USB cable, hard carrying case, and 9V battery.
Heavy Duty rugged double moulded housing
Built-in USB port
Cosine and colour corrected measurements
Built-in USB port
Cosine and colour corrected measurements
