C4MT-03014ABB04DE0 | SICK C4MT Series Light Curtain Twin Stick, 14mm Resolution | RS
Recently searched

    SICK C4MT Series Light Curtain Twin Stick, 14mm Resolution

    Subtotal (1 unit)**

    MYR5,508.16

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,508.16

    **price indicative

    RS Stock No.:
    285-0998
    Mfr. Part No.:
    C4MT-03014ABB04DE0
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Series

    C4MT

    Beam Resolution

    14mm

    Component Type

    Twin Stick

    Safety Type

    Type 4

    SIL IEC 61508

    SIL 3

    PL EN ISO 13849-1

    PL e

    Protective Height

    360mm

    Minimum Scanning Distance

    4m

    Maximum Scanning Distance

    5m

    Maximum Response Time

    14 ms

    Length

    32mm

    Supply Voltage

    24 V

    Height

    360mm

    Application

    Industrial

    Features

    EDM

    Terminal Type

    Male Connector M12

    Dimensions

    360 x 32 x 15 mm

    Width

    15mm

    Related links