ifm electronic OY Series Light Curtain, 40 mm Resolution
- RS Stock No.:
- 597-002
- Mfr. Part No.:
- OY066S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR12,562.29
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR12,562.29 |
*price indicative
- RS Stock No.:
- 597-002
- Mfr. Part No.:
- OY066S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Safety Type | 4 | |
| Standards/Approvals | ISO 13849-1:2015 category 4, IEC 62061 SIL 3, IEC 61508 SIL 3, PL e, IEC 61496-1 | |
| Protective Height | 910mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 12m | |
| Minimum Scanning Distance | 0m | |
| Width | 30mm | |
| Length | 963mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 40mm | ||
Safety Type 4 | ||
Standards/Approvals ISO 13849-1:2015 category 4, IEC 62061 SIL 3, IEC 61508 SIL 3, PL e, IEC 61496-1 | ||
Protective Height 910mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 12m | ||
Minimum Scanning Distance 0m | ||
Width 30mm | ||
Length 963mm | ||
Terminal Type M12 | ||
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain 40 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain, 20 mm Resolution
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
