Schmersal SLC440COM Series Light Curtain Light Curtain, 104 Beam(s), 14 mm Resolution
- RS Stock No.:
- 335-908
- Mfr. Part No.:
- SLC440COM-ER-1050-14
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR20,359.58
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,359.58 |
*price indicative
- RS Stock No.:
- 335-908
- Mfr. Part No.:
- SLC440COM-ER-1050-14
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 14mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | EN ISO 13849-1 EN IEC 62061 | |
| Number of Beams | 104 | |
| Protective Height | 1050mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0.3m | |
| Maximum Scanning Distance | 1091mm | |
| Length | 33mm | |
| Width | 27.8mm | |
| Height | 7m | |
| Maximum Response Time | 10ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 14mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals EN ISO 13849-1 EN IEC 62061 | ||
Number of Beams 104 | ||
Protective Height 1050mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 1091mm | ||
Length 33mm | ||
Width 27.8mm | ||
Height 7m | ||
Maximum Response Time 10ms | ||
Terminal Type M12 Connector | ||
RoHS Status: Exempt
The Schmersal Safety light curtains are categorized as Safety Type 4 in accordance with IEC 61496-1. They provide status and diagnostics via an app with Bluetooth, ensuring effortless and precise monitoring. These light curtains also feature automatic start or restart interlock and include an active integrated set-up tool for easy and efficient configuration. Additionally, they deliver process safety with the highest level of availability.
User-friendly parameter setting, no tools required
Optional degree of protection IP69 with protective enclosure accessories
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
