Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor, Threaded Mount, ATEX-Rated, Housing Polycarbonate

Subtotal (1 unit)*

MYR1,756.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,756.76

*price indicative

RS Stock No.:
288-9034
Mfr. Part No.:
FTE20-AA13AE11
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Point Level

Mount Type

Threaded Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

230V ac

Maximum Pressure

1.5bar

Standards/Approvals

AREX, CSA, EAC Ex, IECEx Ex, NEPSI

Series

Soliswitch FTE20

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Soliswitch FTE20 is a rotary paddle switch for point level detection in bulk solids. With its robust polymer housing and compact design, it is an ideal sensor for full, empty and demand alarm. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.

Guided cable channel helps with initial commissioning as it guides you to the terminals without being stuck Wiring diagram is delivered inside the unit

User friendly with captive screw cap, rotatable housing and tool-free lid opening

Optical rotation mo

Related links