Endress+Hauser Micropilot FMR10 Series Radar Level Sensors, 4-20mA Output, Wall Mount, PVDF Body

Subtotal (1 unit)*

MYR3,261.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,261.53

*price indicative

RS Stock No.:
288-8938
Mfr. Part No.:
FMR10-AAQBMWDEVEE2
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar

Mounting Type

Wall Mount

Switch Output

4-20mA

Body Material

PVDF

Cable Length

10m

Series

Micropilot FMR10

COO (Country of Origin):
DE

Related links