Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor, Wall Mount, ATEX-Rated, Housing Polybutylene
- RS Stock No.:
- 288-6385
- Distrelec Article No.:
- 304-08-072
- Mfr. Part No.:
- FTC262-BA34J1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,310.93
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,310.93 |
*price indicative
- RS Stock No.:
- 288-6385
- Distrelec Article No.:
- 304-08-072
- Mfr. Part No.:
- FTC262-BA34J1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Capacitance | |
| Mount Type | Wall Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | ATEX, UK EX, NEPSI, IEC Ex, FM, CSA | |
| Series | Minicap FTC262 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Capacitance | ||
Mount Type Wall Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 6bar | ||
Standards/Approvals ATEX, UK EX, NEPSI, IEC Ex, FM, CSA | ||
Series Minicap FTC262 | ||
Hazardous Area Certification ATEX | ||
The Endress+Hauser Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.
Suited to applications involving aggressive media and heavy build-up
Mechanically rugged hence no wearing parts, long operating life, no maintenance
Related links
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits
- Toggle Clamp
- Crimp Tool Positioners, Turrets & Locators
