Endress+Hauser Micropilot FMR20 Series Radar Level Measurement Level Radar, Wall Mount, PVDF Body, ATEX-Rated

Subtotal (1 unit)*

MYR4,772.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,772.69

*price indicative

RS Stock No.:
287-1716
Mfr. Part No.:
FMR20-AAABMWDEWFE2
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar Level Measurement

Mounting Type

Wall Mount

Body Material

PVDF

Cable Length

5 → 300m

Hazardous Area Certification

ATEX

Series

Micropilot FMR20

COO (Country of Origin):
DE

Related links