Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor, 4-20mA Output, Threaded Mount, PVDF Body, ATEX-Rated
- RS Stock No.:
- 317-763
- Mfr. Part No.:
- FMR20B-URBADTBMWDGWEEBR7
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR5,139.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,139.42 |
*price indicative
- RS Stock No.:
- 317-763
- Mfr. Part No.:
- FMR20B-URBADTBMWDGWEEBR7
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Mounting Type | Threaded Mount | |
| Switch Output | 4-20mA | |
| Body Material | PVDF | |
| Cable Length | 10m | |
| Series | FMR20B | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Mounting Type Threaded Mount | ||
Switch Output 4-20mA | ||
Body Material PVDF | ||
Cable Length 10m | ||
Series FMR20B | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Micropilot FMR20B Radar level sensor offers continuous non contact level measurement with 80 GHz technology. Guiding wizards enable easy handling for installation, commissioning and operation. Efficiency through reduced downtime can be realized with on demand process verification and device diagnostics, thanks to Heartbeat Technology. The compact design of the device also allows use in narrow installation conditions.
LED indicator for fast status detection
Fast commissioning and operation thanks to guided setup sequences
Simple device selection thanks to clear segmentation and easy configuration
Device identification during Bluetooth connection
Bluetooth connectivity enables easy and encrypted wireless remote access
Fast commissioning and operation thanks to guided setup sequences
Simple device selection thanks to clear segmentation and easy configuration
Device identification during Bluetooth connection
Bluetooth connectivity enables easy and encrypted wireless remote access
Related links
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR30B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar Threaded Mount PC
- Endress+Hauser Micropilot FMR20 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser FMR10 Series Radar Level Sensor Level Sensor Threaded Mount, PVDF Body
- Endress+Hauser FMR50 Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Vega VEGAPULS C21 Series Radar Level Sensor 1.5" G/BSP Thread ATEX-Rated
