ifm electronic R1D Series Radar Level Radar, Flush, PA Body
- RS Stock No.:
- 596-793
- Mfr. Part No.:
- R1D101
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR5,695.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,695.26 |
*price indicative
- RS Stock No.:
- 596-793
- Mfr. Part No.:
- R1D101
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Radar | |
| Mounting Type | Flush | |
| Body Material | PA | |
| Series | R1D | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Radar | ||
Mounting Type Flush | ||
Body Material PA | ||
Series R1D | ||
- COO (Country of Origin):
- RO
The ifm electronic radar distance sensor is designed to measure distances with high precision, making it an ideal solution for various applications requiring accurate positioning. With an operating voltage range of 9 to 32 DC and a maximum power consumption of 9 W, this sensor ensures reliable performance in challenging environments. Its compact rectangular housing measures 80 x 80 x 45 mm, providing easy integration into existing systems. The device supports a detection range of 0.1 to 50 m, and operates efficiently across a wide frequency spectrum of 60 to 64 GHz, delivering consistent measurements even in dynamic conditions. With various protection ratings including IP 65 to IP 69K, it excels in durability, ensuring longevity in demanding settings.
Communication via CAN interface, allowing seamless integration with other systems
Compact dimensions enable straightforward installation in confined spaces
Wide operating temperature range from -40 to 85 °C ensures functionality in extreme conditions
Robust protection class III with reverse polarity protection enhances operational safety
Compact dimensions enable straightforward installation in confined spaces
Wide operating temperature range from -40 to 85 °C ensures functionality in extreme conditions
Robust protection class III with reverse polarity protection enhances operational safety
Related links
- ifm electronic R1D Series Radar Level Radar PA Body
- ifm electronic LX0 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR7 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR3 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR2 Series Radar Level Sensor PNP Output Stainless Steel Body
- Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor PA 6.6 Body
