ifm electronic LR3 Series Radar Level Sensor, NPN, PNP Output, Threaded, Stainless Steel Body
- RS Stock No.:
- 596-553
- Mfr. Part No.:
- LR3320
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,316.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,316.44 |
*price indicative
- RS Stock No.:
- 596-553
- Mfr. Part No.:
- LR3320
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Radar | |
| Mounting Type | Threaded | |
| Switch Output | NPN, PNP | |
| Body Material | Stainless Steel | |
| Series | LR3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Radar | ||
Mounting Type Threaded | ||
Switch Output NPN, PNP | ||
Body Material Stainless Steel | ||
Series LR3 | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is a guided wave radar device designed for precise measurement of liquid levels in industrial applications. This sensor operates effectively within a temperature range of -25°C to 80°C, boasting a robust construction that includes stainless steel components and gold-plated contacts for enhanced durability. Its innovative measuring principle allows for reliable monitoring of various hydrous media, making it ideal for challenging environments. With a comprehensive protection class of IP 68 and IP 69K, this sensor guarantees resilience against dust and water ingress. Featuring both digital and analogue outputs, it facilitates seamless integration into existing systems, ensuring efficient operation and data transmission in your processes.
Guided wave radar technology ensures accurate level measurement
Compatible with a variety of liquid media, including water
Robust build with stainless steel and gold-plated contacts for extended service life
Wide operating temperature range of -25°C to 80°C, allowing versatility in application
Compatible with a variety of liquid media, including water
Robust build with stainless steel and gold-plated contacts for extended service life
Wide operating temperature range of -25°C to 80°C, allowing versatility in application
Related links
- ifm electronic LR3 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR2 Series Radar Level Sensor PNP Output Stainless Steel Body
- ifm electronic LX0 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR7 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LT3 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LMC Series Level Sensor PNP Output Stainless Steel Body
