Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor, Flange Mount, PA 6.6 Body
- RS Stock No.:
- 316-226
- Mfr. Part No.:
- FMR20B-AABADTBMWDGWEEAR7
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR4,998.14
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,998.14 |
*price indicative
- RS Stock No.:
- 316-226
- Mfr. Part No.:
- FMR20B-AABADTBMWDGWEEAR7
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar Level Sensor | |
| Mounting Type | Flange Mount | |
| Body Material | PA 6.6 | |
| Cable Length | 5m | |
| Series | FMR20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar Level Sensor | ||
Mounting Type Flange Mount | ||
Body Material PA 6.6 | ||
Cable Length 5m | ||
Series FMR20 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMR20 Series Radar Level Sensor
Level measurement radar device for basic applications in liquids and solids.
The Micropilot FMR20B is a compact radar sensor for applications in the Water & Wastewater, Food & Beverage, and Mining, Minerals, & Metals industries. It provides continuous non-contact level measurement with 80 GHz frequency up to 30m. Guiding wizards and Bluetooth connection allow for quick and easy commissioning.
LED indicator for fast status detection
Flow measurement in open channels or weirs with totalizer
Flow measurement in open channels or weirs with totalizer
Features & Benefits
Compact design
Quick and easy installation
Wide industry use
Up to 30m/98ft range for both liquids and solids
Quick and easy installation
Wide industry use
Up to 30m/98ft range for both liquids and solids
Related links
- Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor PA 6.6 Body
- Endress+Hauser FMR10 Series Radar Level Sensor Level Sensor PA 6.6 Body
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar Threaded Mount PC
- Endress+Hauser Micropilot FMR20 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser FMR30 Series Radar Level Sensor Level Sensor PBT/PC Body
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor PTFE Body
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor PTFE Body, ATEX-Rated
