Osram Opto1.8 V Orange LED SMD, SIDELED LO A67K-K1L2-24
- RS Stock No.:
- 915-4715P
- Mfr. Part No.:
- LO A67K-K1L2-24
- Manufacturer:
- OSRAM Opto Semiconductors
This image is representative of the product range
Bulk discount available
Subtotal 200 units (supplied on a reel)*
MYR97.80
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 200 - 400 | MYR0.489 |
| 500 - 900 | MYR0.419 |
| 1000 - 1900 | MYR0.361 |
| 2000 + | MYR0.315 |
*price indicative
- RS Stock No.:
- 915-4715P
- Mfr. Part No.:
- LO A67K-K1L2-24
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Orange | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 18 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.04 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 606 nm | |
| Series | SIDELED | |
| Dimensions | 4.2 x 4.2mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Orange | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 18 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.04 lm | ||
Lens Shape Round | ||
Dominant Wavelength 606 nm | ||
Series SIDELED | ||
Dimensions 4.2 x 4.2mm | ||
