Seoul Semiconductor138 V White LED Screw Mount, AW3241-1A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
733-6618
Mfr. Part No.:
AW3241-1A
Manufacturer:
Seoul Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Semiconductor

LED Colours

White

Mounting Type

Screw Mount

Number of LEDs

1

Forward Voltage

138 V

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

260 lm

Lens Shape

Round

Dimensions

30 x 30 x 8.24mm

Colour Temperature

6300K

COO (Country of Origin):
KR

Acriche 4W Power LED Modules


The Acriche, from Seoul Semiconductors, is the world's first LED lighting source designed for AC source operation and high flux output applications. Acriche's thermal management performance exceeds other power LED solutions due to state of the art SMD design and thermal emission material. Acriche is the ideal light source for general illumination applications.

Direct AC mains operation without additional equipment or circuit
AC operating voltage : 220V, 230V
Operating frequency : 50 / 60 Hz
Long life time : more than 35,000 hours
Low thermal resistance
Power saving


Seoul Semiconductor LED Modules