ams OSRAM3.2 V Blue LED SMD, PointLED LB P4SG-S2U1-35-1
- RS Stock No.:
- 665-9374
- Mfr. Part No.:
- LB P4SG-S2U1-35-1
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR15.34
FREE delivery for orders over RM 500.00
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 745 | MYR3.068 | MYR15.34 |
| 750 - 1495 | MYR3.012 | MYR15.06 |
| 1500 + | MYR2.916 | MYR14.58 |
*price indicative
- RS Stock No.:
- 665-9374
- Mfr. Part No.:
- LB P4SG-S2U1-35-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 392 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.14 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Series | PointLED | |
| Dimensions | 2 x 1.9 x 0.88mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 392 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.14 lm | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Series PointLED | ||
Dimensions 2 x 1.9 x 0.88mm | ||
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM3.2 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM3.2 V Green LED SMD, DURIS S5 GT PSLM31.13-HPHR-45-1
- ams OSRAM3.2 V White LED SMD, OSLON Black LCW H9GP-JZKY-4U9X-1
- ams OSRAM3.2 V White LED SMD, OSLON Black LCW H9GP-KXLX-4J8K-1
- ams OSRAM3.2 V White LED SMD, DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM3.2 V Green LED 1608 (0603) SMD, CHIP LED 0603 LT Q39E-Q1OO-25-1
- ams OSRAM3.2 V White LED 1010 SMD, OSLON® Pure 1010 GW VJLPE1.CM-JGLS-A737-1
