RS Better World

Sylvania ToLEDo AVANT T8 CCG L908 1700LM 840 50K RL 1700 lm 11.3 W LED Tube Light, G13 Cap, 2.9 ft (908 mm)

Subtotal (1 unit)*

MYR83.92

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR83.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-9731
Mfr. Part No.:
30258
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Tube Light

Length Imperial

2.9ft

Length Metric

908mm

Power

11.3W

Lamp Base/Socket

G13

Luminous Flux

1700lm

Lamp Designation

T8

Colour Temperature

4000K

Lifespan

50000h

Colour

Cool White

Voltage

240V

Standards/Approvals

CE, UKCA

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Series

ToLEDo AVANT T8 CCG L908 1700LM 840 50K RL

COO (Country of Origin):
CN
The Sylvania LED tube is an energy-efficient and affordable solution to replace conventional fluorescent T8 lamps. With high lumen package and efficacy, it offers uniform light distribution and a long lifespan, making it suitable for various applications.

Omni-directional uniform light distribution thanks to glass tube construction design

High lumen package of 1700lm with efficacy of 150 lm/W

Switching cycles of 200,000X and average life of 50,000 hours lifespan

Suitable for general illumination in offices, supermarkets, and other areas

Compatible with electromagnetic gears / CCG and direct mains operation (220-240V)

5-Year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy