Osram SubstiTUBE 3100 lm 19.3 W LED Tube Light, T8 (1513mm)
- RS Stock No.:
- 239-8530
- Mfr. Part No.:
- 4058075594340
- Manufacturer:
- Osram
Subtotal (1 unit)*
MYR200.48
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR200.48 |
*price indicative
- RS Stock No.:
- 239-8530
- Mfr. Part No.:
- 4058075594340
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length Metric | 1513mm | |
| Wattage | 19.3 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Fluorescent Equivalent Wattage | 58W | |
| Luminosity | 3100 lm | |
| Voltage Rating | 220 → 240 V ac | |
| Series | SubstiTUBE | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Length Metric 1513mm | ||
Wattage 19.3 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 58W | ||
Luminosity 3100 lm | ||
Voltage Rating 220 → 240 V ac | ||
Series SubstiTUBE | ||
- COO (Country of Origin):
- CN
The Osram LED tubes for electromagnetic control gear has very high resistance to switching loads and has no bending thanks to glass tube. It has ambient temperature range - 20 to + 50 °C.
Quick, simple and safe replacement without rewiring
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Related links
- Sylvania ToLEDo Platinum 3100 lm 16.8 W LED Tube Light, T8 (1200mm)
- Philips Lighting CorePro 3100 lm 21 W LED Tube Light 6ft (1800mm)
- 4lite UK 4L3 3100 lm 22 W LED Tube Light, T8 (1500mm)
- Philips Lighting CorePro 3100 lm 21 W LED Tube Light 5.9ft (1800mm)
- Philips Lighting MAS 3100 lm 18.2 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3100 lm 20 W LED Tube Light 4.92ft (1500mm)
- Osram ST8AU-CON 3600 lm 24 W LED Tube Light 5ft (1513mm)
- Osram SubstiTUBE 1320 lm 12 W LED Tube Light, T9 (212mm)
