RS Better World

Sylvania ToLEDo AVANT T8 CCG 2000 lm 13.3 W LED Tube Light, G13 Cap, 3.9 ft (1200 mm)

Subtotal (1 unit)*

MYR116.69

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
288-9723
Mfr. Part No.:
30240
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Imperial

3.9ft

Product Type

LED Tube Light

Length Metric

1200mm

Power

13.3W

Lamp Base/Socket

G13

Luminous Flux

2000lm

Lamp Designation

L1200

Lifespan

50000h

Colour Temperature

4000k

Colour

Cool White

Voltage

240V

Standards/Approvals

UKCA, CE

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Series

ToLEDo AVANT T8 CCG

COO (Country of Origin):
CN
The Sylvania AC LED tube is an energy-efficient and affordable solution to replace conventional fluorescent T8 lamps. With omni-directional uniform light distribution, high lumen package, and efficacy, it is suitable for general illumination in various settings, from offices to supermarkets to petrol stations.

Energy efficient LED T8 tube

Omni-directional uniform light distribution

High lumen package of 2000lm

High lumen efficacy of 150 lm/W

Long lifespan of 50,000 hours

Wide beam angle and high power factor

Suitable for general illumination in various settings

5-Year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy