- RS Stock No.:
- 195-0341
- Mfr. Part No.:
- 4058075135307
- Manufacturer:
- Osram
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR36.23
Units | Per Unit |
1 + | MYR36.23 |
- RS Stock No.:
- 195-0341
- Mfr. Part No.:
- 4058075135307
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Quick, simple and safe replacement without rewiring
Low energy consumption
Easy relamping thanks to compact design
Lifetime: up to 30,000 h
Single-ended two-pin plug-in G23 base
Application
General illumination within ambient temperatures from –20…+45 °C
Supermarkets and department stores
Walkways and corridors
Hotels, restaurants
Quick, simple and safe replacement without rewiring
Low energy consumption
Easy relamping thanks to compact design
Lifetime: up to 30,000 h
Single-ended two-pin plug-in G23 base
Application
General illumination within ambient temperatures from –20…+45 °C
Supermarkets and department stores
Walkways and corridors
Hotels, restaurants
Specifications
Attribute | Value |
---|---|
Length Metric | 166mm |
Wattage | 4.5 W |
Fluorescent Equivalent Wattage | 9W |
Lamp Base | G23 |
Luminosity | 500 lm |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | DULUX S |