Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
LED Panel Lights
Ansell 28 W Square LED Panel Light, Daylight, L 600 mm W 600 mm
RS Stock No.:
289-2294
Mfr. Part No.:
APAC1/60/1/DL
Manufacturer:
Ansell
N
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR344.13
Units
Per Unit
1 +
MYR344.13
RS Stock No.:
289-2294
Mfr. Part No.:
APAC1/60/1/DL
Manufacturer:
Ansell
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - APAC1/60/1/DL
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Ansell Backlit LED panel suitable for education, commercial and ancillary area applications. Its slim line design allows for installation into shallow ceiling voids.
IP40 degree protection
TPb as standard
Bluetooth enabled
Attribute
Value
Lamp Type
LED
Length
600 mm
Width
600 mm
Luminosity
3300 lm
Lamp Shape
Square
Colour Tone
Daylight
Wattage
28 W