- RS Stock No.:
- 230-6118
- Mfr. Part No.:
- AERMLED/60/SMF
- Manufacturer:
- Ansell Lighting
Discontinued product
- RS Stock No.:
- 230-6118
- Mfr. Part No.:
- AERMLED/60/SMF
- Manufacturer:
- Ansell Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ansell Lighting is a Robust powder coasted white steel frame construction which is applicable for use with Endurance LED and Pace LED recessed panel ranges.
Robust powder coasted white steel frame construction
Only applicable for use with Endurance LED and Pace LED recessed panel ranges
Only applicable for use with Endurance LED and Pace LED recessed panel ranges
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 601 mm |
Width | 601 mm |
Depth | 96 mm |
Lamp Shape | Rectangular |
Colour Tone | Neutral White |
IP Rating | IP20 |