LPV2-2000FP Bivar, Through Hole LED Light Pipe, Clear Flat Lens

Bulk discount available

Subtotal 25 units (supplied in a bag)*

MYR185.10

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
25 - 45MYR7.404
50 +MYR6.442

*price indicative

Packaging Options:
RS Stock No.:
175-6831P
Mfr. Part No.:
LPV2-2000FP
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Vertical

Flexible/Rigid

Rigid

Orientation

Straight

Length

10.9mm

Dimensions

10.9 x 6 x 50.8mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

2mm

Configuration Rows x Columns

1 x 1

Series

LPV2

Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 2.000 in. (50.8mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome