Recom RELV4-16 Power Supply LED Driver for use with DALI Digital Lighting Control Bus RELV4-16

Bulk discount available

Subtotal (1 unit)*

MYR180.52

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR180.52
5 - 9MYR176.90
10 - 24MYR173.35
25 - 49MYR169.89
50 +MYR166.50

*price indicative

RS Stock No.:
903-9943
Mfr. Part No.:
RELV4-16
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

LED Driver

Accessory Type

Power Supply

For Use With

DALI Digital Lighting Control Bus

Standards/Approvals

EN-61347-1, EN-55015, EN-61000-3-2, EN-61000-3-3, EN-61000-4-11, EN-61000-4-2, EN-61000-4-3, EN-61000-4-4, EN-61000-4-5, EN-61000-4-6, EN-61000-4-8, EN-61347-2-11, FCC Part 15, IEC-62386

Series

RELV4-16

RECOM LED Driver, 200mA Output Current, 16V DC Output Voltage - RELV4-16


Control current flow to your lighting system with this LED driver from RECOM. A broad input voltage range of 90 to 264V AC makes it suitable for use with many different applications. Thanks to its convenient mounting tabs, the device is easy to install and its low weight of just 80g places minimal strain on your equipment. This LED driver has a robust plastic body, which is resistant to impact and corrosion for use in demanding industrial settings.

Features & Benefits


• Mean time between failures of 1,200,000 hours for a reliable long-term performance

• IP20 rating means it's touch-proof and shielded from objects larger than 12mm

• Miniature dimensions of 112 (L) x 42 (W) x 24mm (H) make it suitable for use in very small enclosures

• LED indicator shows the power status for easy operation

Applications


• Traffic signals

• Office lighting

• LED signs

Can I use this driver in harsh conditions?


Yes – this driver has a wide operating temperature range between -20°C and +45°C so you can safely use it in demanding settings like factories and laboratories.

Related links