MEAN WELL, 58V Output, 186 W Output Adjustable
- RS Stock No.:
- 283-7462
- Distrelec Article No.:
- 301-57-162
- Mfr. Part No.:
- HLG-185H-54A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR308.13
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.13 |
*price indicative
- RS Stock No.:
- 283-7462
- Distrelec Article No.:
- 301-57-162
- Mfr. Part No.:
- HLG-185H-54A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 58V | |
| Maximum Output Power | 186W | |
| Input Voltage | 90V | |
| Dimming Operation | Adjustable | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12, 54V | |
| Standards/Approvals | EN61000-3-3, UL60950-1, GB17743, EN61000-3-2 Class C, TUV EN60950-1, EAC TP TC 020, EN55032 (CISPR32) Class B, EN55015, GB17625.1 | |
| Series | HLG-185H | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 58V | ||
Maximum Output Power 186W | ||
Input Voltage 90V | ||
Dimming Operation Adjustable | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12, 54V | ||
Standards/Approvals EN61000-3-3, UL60950-1, GB17743, EN61000-3-2 Class C, TUV EN60950-1, EAC TP TC 020, EN55032 (CISPR32) Class B, EN55015, GB17625.1 | ||
Series HLG-185H | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- TW
The high-quality LED driver that delivers constant voltage and constant current. This driver has a power output of 185W and is designed to operate in a wide voltage range, from 90VAC to 305VAC. With its high efficiency and fanless design, can operate in temperatures ranging from -40℃ to +90℃. It is enclosed in a metal housing with IP67/IP65 ingress protection level, making it suitable for both indoor and outdoor applications.
Delivers constant voltage and constant current
Wide voltage range operation from 90VAC to 305VAC
High efficiency up to 94%
Fanless design for silent operation
Suitable for indoor and outdoor applications with IP67/IP65 ingress protection level
Metal housing for durability and safety
Operates in temperatures ranging from -40℃ to +90℃
Related links
- MEAN WELL 185 W Output 1.8 A Adjustable
- MEAN WELL Constant Voltage + Constant Current 150 W Output Adjustable
- MEAN WELL 186 dBm Output Io and Vo
- MEAN WELL 185 W Output Provided
- MEAN WELL 185 W Output
- MEAN WELL 480 W Output, 8.9A Io and Vo
- MEAN WELL LED Driver 187.2 W Output, 7.8A Potentiometer
- MEAN WELL LED Driver 185 W Output, 5.2A 3 in 1 Dimming
