Osram LED Driver, 24.2V Output, 30 W Output, 1.23A
- RS Stock No.:
- 204-7519
- Mfr. Part No.:
- OT-SLIM-30/220-240/24
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-7519
- Mfr. Part No.:
- OT-SLIM-30/220-240/24
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 30W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Driver Current | 1.23A | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 195.5, 276V ac | |
| Series | OT | |
| Standards/Approvals | RCM, CB, ENEC, EAC, CE, BIS, CCC | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 4.9W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Maximum Output Power 30W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Driver Current 1.23A | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 195.5, 276V ac | ||
Series OT | ||
Standards/Approvals RCM, CB, ENEC, EAC, CE, BIS, CCC | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 4.9W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The OSRAM Lighting Systems CV Power supplies works with a supply voltage of 220 to 240V. It can be used in Facades, public squares, cruise ships and many other applications. It is Suitable for indoor and outdoor installations.
IP20 type of protection
-20 to +50°C wide operating temperature range
Up to 30000h lifetime
