MEAN WELL HLG-480H-48B LED Driver HLG
- RS Stock No.:
- 424-961
- Distrelec Article No.:
- 301-57-191
- Mfr. Part No.:
- HLG-480H-48B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR781.72
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR781.72 |
*price indicative
- RS Stock No.:
- 424-961
- Distrelec Article No.:
- 301-57-191
- Mfr. Part No.:
- HLG-480H-48B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | RoHS Compliance | |
| Series | HLG | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals RoHS Compliance | ||
Series HLG | ||
RoHS Status: Exempt
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 48VDC at 10A and 3 in 1 dimming and IP67 and Cable output.
Warranty pack 84 Months Bring-In
RoHS Compliant
Packing quantity 4
Related links
- MEAN WELL LED Driver 480 W Output, 10 A 3 in 1 Dimming
- MEAN WELL LED Driver 81.6 W Output, 1.7 A 1 to 10 V PWM Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output, 65 A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 185 W Output 3 in 1
- MEAN WELL LED Driver 240 W Output, 8 A 3 in 1 Dimming
