Osram, 18/42 V Output, 40 W Output, 150 to 1050 mA 1 to 100%
- RS Stock No.:
- 327-742
- Distrelec Article No.:
- 303-93-965
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BLT-W
- Manufacturer:
- Osram
Bulk discount available
Subtotal (1 unit)*
MYR465.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR465.37 |
| 10 + | MYR418.83 |
*price indicative
- RS Stock No.:
- 327-742
- Distrelec Article No.:
- 303-93-965
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BLT-W
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 18/42 V | |
| Maximum Output Power | 40W | |
| Input Voltage | 198/264 V | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 18/42 V | |
| Driver Current | 150 to 1050 mA | |
| Series | OT WI 40/220-240/1A0 NFC BL T-W | |
| Standards/Approvals | CQC, CE, UKCA, RCM | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 18/42 V | ||
Maximum Output Power 40W | ||
Input Voltage 198/264 V | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 18/42 V | ||
Driver Current 150 to 1050 mA | ||
Series OT WI 40/220-240/1A0 NFC BL T-W | ||
Standards/Approvals CQC, CE, UKCA, RCM | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The Osram optotronic wireless intelligent QBM NFC track driver is a state-of-the-art solution designed for modern lighting applications, ensuring seamless integration with smart home technologies. This compact constant current LED driver boasts an impressive lifetime of up to 100,000 hours, making it an excellent investment for both commercial and residential environments. Equipped with Bluetooth mesh technology, it provides efficient dimming capabilities from 1% to 100%, enhancing the aesthetic of any space. With its versatile output characteristics and easy NFC configuration, this driver not only simplifies installation but also allows for precise control over lighting quality and performance. The sleek and robust design is complemented by an IP20 ingress protection rating, making it suitable for indoor use in areas such as retail and hospitality.
Qualified for Bluetooth mesh integration for enhanced connectivity
Easy output current setting via NFC technology
Short housing allows for minimal spacing between spotlights
High-quality dimming ensures consistent light output
Versatile application across various indoor lighting scenarios
Robust surge capabilities up to 2 kV for added safety
Designed for maximum efficiency at various loads
Related links
- Osram Dimmable LED Driver 40W Output Constant Current Dimmable
- Osram Dimmable LED Driver 40W Output Constant Current Dimmable
- Osram LED Driver 38W Output Constant Current Dimmable
- Osram Dimmable LED Driver 35W Output Constant Current Dimmable
- Osram Dimmable LED Driver 38W Output Constant Current Dimmable
- Osram Dimmable LED Driver 42W Output Constant Current Dimmable
- Osram Dimmable LED Driver 40W Output Constant Current Dimmable
- Osram LED Driver 18W Output Constant Current Dimmable
