onsemi FAN5333BSX LED Driver IC, 1.8 → 5.5 V dc 65mA 5-Pin SOT-23
- RS Stock No.:
- 739-5995
- Mfr. Part No.:
- FAN5333BSX
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-5995
- Mfr. Part No.:
- FAN5333BSX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 65mA | |
| Input Voltage | 1.8 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | DC Voltage, PWM | |
| Maximum Output Power | 1.5W | |
| Application | Cell Phones, PDA | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Minimum Output Voltage | 30V | |
| Current Rating | 65mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 65mA | ||
Input Voltage 1.8 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation DC Voltage, PWM | ||
Maximum Output Power 1.5W | ||
Application Cell Phones, PDA | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Minimum Output Voltage 30V | ||
Current Rating 65mA | ||
