Texas Instruments LED Driver, 5.5/22 V 23 mA SOP
- RS Stock No.:
- 252-0701
- Mfr. Part No.:
- LP8550TLE/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0701
- Mfr. Part No.:
- LP8550TLE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LED Driver | |
| Output Current | 23mA | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Series | LP8550 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LED Driver | ||
Output Current 23mA | ||
Mount Type Surface | ||
Package Type SOP | ||
Series LP8550 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
