LEDVANCE DULUX G24d-3 LED Bulbs 9 W(26W), 4000K, Cool White, Tubular shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-9908
Mfr. Part No.:
4058075823198
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

G24d-3

Wattage

9 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

26W

Series

DULUX

Dimmable

No

Lamp Shape

Tubular

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

1100 lm

Colour Rendering

80%

The LEDVANCE LED replacement for CFLni with a 2-pin G24d base offers various advantages including easy installation, low energy consumption, and compact design facilitating easy relamping. It operates directly on 230 V AC mains, ensuring convenience. Suitable for diverse environments such as supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for commercial spaces.

LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Lifetime up to 30000 h
Rotatable base around its longitudinal axis (± 90°)
Single-ended two-pin plug-in G24d base
Type of protection IP20
Mercury-free