Osram PARATHOM PAR16 GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 239-8548
- Mfr. Part No.:
- 4058075608078
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8548
- Mfr. Part No.:
- 4058075608078
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU10 | |
| Wattage | 4.3 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 50W | |
| Series | PARATHOM PAR16 | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Tone | Cool White | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU10 | ||
Wattage 4.3 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 50W | ||
Series PARATHOM PAR16 | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Tone Cool White | ||
- COO (Country of Origin):
- CN
The Osram parathom PAR16 LED reflector lamps with retrofit pin base has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Lamp made of glass
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
