Sylvania G9 LED Capsule Bulb 3.5 W, 2700K, Capsule shape
- RS Stock No.:
- 194-4686
- Mfr. Part No.:
- 28238
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-4686
- Mfr. Part No.:
- 28238
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | G9 | |
| Wattage | 3.5 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Dimmable | Yes | |
| Lamp Shape | Capsule | |
| Voltage Rating | 230 V | |
| Luminosity | 350 lm | |
| Length | 58 mm | |
| Diameter | 20mm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base G9 | ||
Wattage 3.5 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Dimmable Yes | ||
Lamp Shape Capsule | ||
Voltage Rating 230 V | ||
Luminosity 350 lm | ||
Length 58 mm | ||
Diameter 20mm | ||
Life Hours 15000h | ||
LED retrofit replacement for halogen mains voltage capsules Compact design Omni-directional light distribution 350lm = 32W halogen G9 lamp High lumen efficacy: 100lm/W88% energy saving A++ energy rating Dimmable Suitable for chandeliers, interior display, shop windows, decorative and general lighting applications.
A bright, omni-directional and energy efficient LED retrofit replacement for the popular low voltage and mains voltage halogen capsule lamps. Ideal for chandeliers, interior display lighting, shop windows, task lighting, decorative luminaires, restaurants, hotels etc.
A bright, omni-directional and energy efficient LED retrofit replacement for the popular low voltage and mains voltage halogen capsule lamps. Ideal for chandeliers, interior display lighting, shop windows, task lighting, decorative luminaires, restaurants, hotels etc.
