Sylvania 29181, RefLED ES50 V6 Series LED Reflector 110 °
- RS Stock No.:
- 622-301
- Mfr. Part No.:
- 29181
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR55.98
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.98 |
*price indicative
- RS Stock No.:
- 622-301
- Mfr. Part No.:
- 29181
- Manufacturer:
- Sylvania
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
| Brand | Sylvania | |
| Series | RefLED ES50 V6 | |
| Product Type | LED Reflector | |
| Diameter | 50mm | |
| Height | 54mm | |
| Standards/Approvals | No | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Series RefLED ES50 V6 | ||
Product Type LED Reflector | ||
Diameter 50mm | ||
Height 54mm | ||
Standards/Approvals No | ||
Beam Angle 110° | ||
RoHS Status: Exempt
The Sylvania LED GU10 lamp matches the shape and size of a halogen GU10 lamp for easy replacement. It uses compact Cluster SMD technology to deliver high efficiency while maintaining a traditional halogen look. Featuring a reduced visible heat sink at the front and a wide 110-degree beam angle, it offers high lumen efficacy and a long life of 15,000 hours.
6.2 W Power consumption
Suitable for household illumination
Related links
- Sylvania 29187, RefLED ES50 V6 Series LED Reflector 36 °
- Sylvania RefLED ES50 V6 345LM 865 36 SL GU10 LED Bulbs, White
- Ledil C16899_ALISE-110-S, ALISE-110 Series LED Reflector 15 °
- Ledil, ALISE-110 Series LED Reflector 24 °
- Ledil, ALISE-110 Series LED Reflector 60 °
- Ledil C16908_ALISE-50-M, ALISE-110 Series LED Reflector 24 °
- Ledil, ALISE-70 Series LED Reflector 36 °
- Ledil C16901_ALISE-110-W, ALISE-70 Series LED Reflector 36 °