Sylvania 29641, ToLEDo GLS Series LED Bulbs

Subtotal (1 pack of 4 units)*

MYR104.31

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR104.31MYR26.078

*price indicative

RS Stock No.:
622-280
Mfr. Part No.:
29641
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Series

ToLEDo GLS

Diameter

6mm

Height

21.2cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania Compact fluorescent lamp is designed to provide instant light at the flick of a switch with uniform light distribution and good color rendering (CRI 80). It is perfect for use in hotels, restaurants, lobbies, corridors, stairwells, and reception areas. Offering an average rated life of 12,000 hours, it helps reduce maintenance costs.

13 W Power consumption

Suitable for household illumination

Related links