- RS Stock No.:
- 909-7905
- Mfr. Part No.:
- 1624009-2
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR17.42
Units | Per Unit |
1 + | MYR17.42 |
- RS Stock No.:
- 909-7905
- Mfr. Part No.:
- 1624009-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity SC30 Series Axial Leaded Power Inductors
SC30 series axial leaded power inductors with a compact design enabling them to be used in applications where space is at a premium. These SC30 series axial leaded power inductors have full environmental protection with a self extinguishing flame retardent polyolefin insulation sleeve and a magnetic enclosure that provides electrostatic and electromagnetic screening.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 420mA |
Mounting Type | Axial |
Maximum DC Resistance | 1Ω |
Tolerance | ±10% |
Diameter | 2.8mm |
Height | 7mm |
Dimensions | 2.8 (Dia.) x 7mm |
Maximum Self Resonant Frequency | 230MHz |
Series | SC30 |
Minimum Quality Factor | 25 |
Terminal Type | Axial Leaded |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +100°C |