Vishay 56 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 1.4A Idc, 1.3Ω Rdc, IHD
- RS Stock No.:
- 852-3700
- Mfr. Part No.:
- IHD1EB560L
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)**
MYR1,294.60
Temporarily out of stock - back order for despatch 18/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 - 50 | MYR25.892 | MYR1,294.60 |
100 + | MYR25.116 | MYR1,255.80 |
**price indicative
Related links
- Vishay 1 mH ±10% Ferrite Leaded Inductor 1.4A Idc IHA
- Murata 10 μH ±10% Leaded Inductor 950mA Idc 1100R
- Murata 47 μH ±10% Leaded Inductor 500mA Idc 1100R
- Murata 4.7 μH ±20% Leaded Inductor 1.3A Idc 1100R
- Murata 47 μH ±10% Leaded Inductor 1.5A Idc 1300R
- Murata 10 μH ±10% Leaded Inductor 3A Idc 1300R
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 160mΩ Rdc, RLB0913
- Murata 1 μH ±20% Leaded Inductor 3A Idc 1100R