- RS Stock No.:
- 811-8878
- Mfr. Part No.:
- RLB0712-151KL
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 811-8878
- Mfr. Part No.:
- RLB0712-151KL
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns RLB0712 Series Radial Inductor
The RLB0712 series from Bourns are radial inductors. These radial inductors have high rated current for high current circuits and are available in E12 series.
Product Application Information
RoHS compliant
These radial inductors are ideal for general use and are suitable for DC-DC converters and power supplies.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 280mA |
Mounting Type | Radial |
Maximum DC Resistance | 500mΩ |
Tolerance | ±10% |
Diameter | 6.7mm |
Height | 10mm |
Dimensions | 6.7 (Dia.) x 10mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.5MHz |
Lead Pitch | 3mm |
Series | RLB |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.65mm |
Minimum Quality Factor | 20 |