Recently searched

    Wurth 12 μH ±10% Ferrite Coil Inductor, Max SRF:25MHz, Q:33, 2.9A Idc, 200mΩ Rdc WE-WPCC

    Bulk discount available

    Subtotal (10 boxes of 1 unit)**

    MYR308.80

    Add to Basket
    Select or type quantity
    999999 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    10 - 47MYR28.54
    48 - 95MYR23.16
    96 - 191MYR20.82
    192 +MYR19.43

    **price indicative

    Packaging Options:
    RS Stock No.:
    799-9314P
    Mfr. Part No.:
    760308103202
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Inductance

    12 μH

    Maximum DC Current

    2.9A

    Mounting Type

    Through Hole

    Maximum DC Resistance

    200mΩ

    Tolerance

    ±10%

    Length

    48mm

    Depth

    32mm

    Height

    0.96mm

    Dimensions

    48 x 32 x 0.958mm

    Core Material

    Ferrite

    Maximum Self Resonant Frequency

    25MHz

    Lead Pitch

    5mm

    Series

    WE-WPCC

    Terminal Type

    Through Hole

    Maximum Operating Temperature

    +105°C

    Lead Diameter

    0.33mm

    Minimum Quality Factor

    33

    Minimum Operating Temperature

    -20°C