- RS Stock No.:
- 751-1908
- Mfr. Part No.:
- 7G31A-220M
- Manufacturer:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1908
- Mfr. Part No.:
- 7G31A-220M
- Manufacturer:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7G31A Series Shielded Radial Chokes
Sagami 7G31A power inductors are magnetically shielded, high current and low resistance compact type. The 7G31A inductor series is suitable for use in digital power amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 31A |
Mounting Type | Radial |
Maximum DC Resistance | 6.9mΩ |
Tolerance | ±20% |
Length | 31mm |
Depth | 19mm |
Height | 33mm |
Dimensions | 31 x 19 x 33mm |
Lead Pitch | 7.5 mm, 22mm |
Series | 7G31A |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.6mm |
Minimum Operating Temperature | -20°C |