- RS Stock No.:
- 724-7385
- Mfr. Part No.:
- 262LY-101K
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 724-7385
- Mfr. Part No.:
- 262LY-101K
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 8RBS Series Radial Inductor
Toko RBS series Radial Fixed Inductors ideal as a choke or a trap coil for low profile equipment. The inductor winding core is totally encapsulated in a heat shrunk plastic housing to provide mechanical and environmental protection.
Toko Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 200mA |
Mounting Type | Radial |
Maximum DC Resistance | 2Ω |
Tolerance | ±10% |
Diameter | 8.3mm |
Height | 6.2mm |
Dimensions | 8.3 (Dia.) x 6.2mm |
Maximum Self Resonant Frequency | 6.1MHz |
Lead Pitch | 5mm |
Series | 8RBS |
Terminal Type | Radial Leaded |
Lead Diameter | 0.7mm |
Minimum Quality Factor | 60 |