- RS Stock No.:
- 308-8665
- Mfr. Part No.:
- 74279404
- Manufacturer:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 308-8665
- Mfr. Part No.:
- 74279404
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-ZB Series Radial Choke
Wideband datalink filters
High data safety through fixed inductance tolerance
Compact design
Low leakage field
Current carrying capacity 500mA
High data safety through fixed inductance tolerance
Compact design
Low leakage field
Current carrying capacity 500mA
Applications
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 500mA |
Mounting Type | Radial |
Maximum DC Resistance | 40mΩ |
Tolerance | ±35% |
Length | 8mm |
Depth | 3.5mm |
Height | 9.5mm |
Dimensions | 8 x 3.5 x 9.5mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | WE-ZB |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |