EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50, 600mA Idc, 700mΩ Rdc, LBC
- RS Stock No.:
- 191-1147
- Mfr. Part No.:
- B82144A2104J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR10.97
410 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 370 | MYR2.194 | MYR10.97 |
375 - 745 | MYR2.146 | MYR10.73 |
750 + | MYR2.08 | MYR10.40 |
**price indicative
- RS Stock No.:
- 191-1147
- Mfr. Part No.:
- B82144A2104J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, LBC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:50 700mΩ Rdc, HLBC
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:30 280mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:50 1.6Ω Rdc, LBC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:50 350mΩ Rdc, LBC
- EPCOS 10 mH ±5% Ferrite Leaded Inductor Q:50 42Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC